
37001250410 | |
|---|---|
DigiKey Part Number | WK4928BK-ND |
Manufacturer | |
Manufacturer Product Number | 37001250410 |
Description | FUSE BRD MNT 125MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37001250410 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0066 |
Mounting Type Through Hole | Approval Agency CCC, cURus, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 5 | Fr.0.77200 | Fr.3.86 |
| 10 | Fr.0.71400 | Fr.7.14 |
| 50 | Fr.0.59180 | Fr.29.59 |
| 100 | Fr.0.54600 | Fr.54.60 |
| 250 | Fr.0.49068 | Fr.122.67 |
| 500 | Fr.0.45248 | Fr.226.24 |
| 1,000 | Fr.0.41706 | Fr.417.06 |
| 5,000 | Fr.0.36808 | Fr.1,840.40 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |






