
| ADS8201IRGET | |
|---|---|
| DigiKey Part Number | 296-25443-2-ND - Tape & Reel (TR) 296-25443-1-ND - Cut Tape (CT) 296-25443-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADS8201IRGET | 
| Description | IC ADC 12BIT SAR 24VQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADS8201IRGET Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 100k | |
| Number of Inputs | 8 | |
| Input Type | Differential, Single Ended | |
| Data Interface | SPI | |
| Configuration | MUX-PGA-S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.2V ~ 5.5V | |
| Voltage - Supply, Digital | 2.2V ~ 5.5V | |
| Features | PGA | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 24-VFQFN Exposed Pad | |
| Supplier Device Package | 24-VQFN (4x4) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.7.39000 | Fr.7.39 | 
| 10 | Fr.5.74900 | Fr.57.49 | 
| 25 | Fr.5.33920 | Fr.133.48 | 
| 100 | Fr.4.88860 | Fr.488.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.4.67392 | Fr.1,168.48 | 
| 500 | Fr.4.54448 | Fr.2,272.24 | 
| 750 | Fr.4.47968 | Fr.3,359.76 | 
| 1,250 | Fr.4.40786 | Fr.5,509.83 | 
| 1,750 | Fr.4.36589 | Fr.7,640.31 | 
| Unit Price without VAT: | Fr.7.39000 | 
|---|---|
| Unit Price with VAT: | Fr.7.98859 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland