
59085-1-T-02-A | |
|---|---|
DigiKey Part Number | 59085-1-T-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 59085-1-T-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Ferrous Vane SPST-NO Wire Leads Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Ferrous Vane | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module, Wire Leads, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.75000 | Fr.5.75 |
| 5 | Fr.5.19600 | Fr.25.98 |
| 10 | Fr.4.98700 | Fr.49.87 |
| 25 | Fr.4.73920 | Fr.118.48 |
| 50 | Fr.4.56940 | Fr.228.47 |
| 100 | Fr.4.41390 | Fr.441.39 |
| 500 | Fr.4.10064 | Fr.2,050.32 |
| 1,000 | Fr.3.98388 | Fr.3,983.88 |
| Unit Price without VAT: | Fr.5.75000 |
|---|---|
| Unit Price with VAT: | Fr.6.21575 |

