


AHRF1000-2 | |
|---|---|
DigiKey Part Number | AHRF1000-2TR-ND - Tape & Reel (TR) 18-AHRF1000-2TR-ND - Tape & Reel (TR) 18-AHRF1000-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AHRF1000-2 |
Description | PTC RESET FUSE 16V 10A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 5.1 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 15 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 10 A | Size / Dimension 0.689" L x 0.118" W (17.50mm x 3.00mm) |
Current - Trip (It) 20.5 A | Height - Seated (Max) 1.043" (26.50mm) |
Current - Max 100 A | Lead Spacing 0.400" (10.15mm) |
Time to Trip 10.5 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHRF1000 | Littelfuse Inc. | 0 | AHRF1000HF-ND | Fr.1.16000 | Parametric Equivalent |
| AHRF1000-2 | Littelfuse Inc. | 995 | 18-AHRF1000-2CT-ND | Fr.1.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.45000 | Fr.1.45 |
| 5 | Fr.1.20200 | Fr.6.01 |
| 10 | Fr.1.11000 | Fr.11.10 |
| 50 | Fr.0.92120 | Fr.46.06 |
| 100 | Fr.0.85000 | Fr.85.00 |
| 250 | Fr.0.76384 | Fr.190.96 |
| 500 | Fr.0.70424 | Fr.352.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.55629 | Fr.556.29 |
| 2,000 | Fr.0.51240 | Fr.1,024.80 |
| 3,000 | Fr.0.50547 | Fr.1,516.41 |
| Unit Price without VAT: | Fr.1.45000 |
|---|---|
| Unit Price with VAT: | Fr.1.56745 |

