
AHRL750 | |
|---|---|
DigiKey Part Number | 18-AHRL750-ND |
Manufacturer | |
Manufacturer Product Number | AHRL750 |
Description | PTC RESET FUSE 7.5A 16V RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 7.3 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 12.5 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 7.5 A | Size / Dimension 0.465" L x 0.118" W (11.80mm x 3.00mm) |
Current - Trip (It) 15 A | Height - Seated (Max) 0.748" (19.00mm) |
Current - Max 100 A | Lead Spacing 0.199" (5.05mm) |
Time to Trip 7 s | Approval Agency UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHS750-0 | Bourns Inc. | 2,985 | 118-MF-RHS750-0-ND | Fr.0.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.01000 | Fr.1.01 |
| 5 | Fr.0.84200 | Fr.4.21 |
| 10 | Fr.0.77600 | Fr.7.76 |
| 50 | Fr.0.64360 | Fr.32.18 |
| 100 | Fr.0.59380 | Fr.59.38 |
| 250 | Fr.0.53372 | Fr.133.43 |
| 500 | Fr.0.49210 | Fr.246.05 |
| 1,000 | Fr.0.45358 | Fr.453.58 |
| 5,000 | Fr.0.40372 | Fr.2,018.60 |
| Unit Price without VAT: | Fr.1.01000 |
|---|---|
| Unit Price with VAT: | Fr.1.09181 |

