
CG10600LTR | |
|---|---|
DigiKey Part Number | 18-CG10600LTR-ND - Tape & Reel (TR) 18-CG10600LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG10600LTR |
Description | CG10 SERIES GAS DISCHARGE TUBES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.87000 | Fr.2.87 |
| 5 | Fr.2.38000 | Fr.11.90 |
| 10 | Fr.2.19700 | Fr.21.97 |
| 50 | Fr.1.82240 | Fr.91.12 |
| 100 | Fr.1.68100 | Fr.168.10 |
| 250 | Fr.1.51004 | Fr.377.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.1.18480 | Fr.947.84 |
| 1,600 | Fr.1.12600 | Fr.1,801.60 |
| Unit Price without VAT: | Fr.2.87000 |
|---|---|
| Unit Price with VAT: | Fr.3.10247 |

