

CPC1020NTR | |
|---|---|
DigiKey Part Number | 212-CPC1020NTR-ND - Tape & Reel (TR) 212-CPC1020NTRCT-ND - Cut Tape (CT) 212-CPC1020NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1020NTR |
Description | SSR RELAY SPST-NO 1.2A 0-30V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1020NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 1.2 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.79000 | $27.90 |
| 25 | $2.66440 | $66.61 |
| 50 | $2.57320 | $128.66 |
| 100 | $2.48510 | $248.51 |
| 250 | $2.37308 | $593.27 |
| 500 | $2.29162 | $1,145.81 |
| 1,000 | $2.21291 | $2,212.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.13686 | $4,273.72 |
| 4,000 | $2.06337 | $8,253.48 |
| Unit Price without VAT: | $3.13000 |
|---|---|
| Unit Price with VAT: | $3.38353 |










