

CPC1215G | |
|---|---|
DigiKey Part Number | CPC1215G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1215G |
Description | SSR RELAY SPST-NO 500MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 14-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 5 ~ 12VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 6 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.52000 | $3.52 |
| 10 | $3.13500 | $31.35 |
| 25 | $2.99360 | $74.84 |
| 50 | $2.89100 | $144.55 |
| 100 | $2.79200 | $279.20 |
| 250 | $2.66612 | $666.53 |
| 500 | $2.57458 | $1,287.29 |
| 1,000 | $2.48613 | $2,486.13 |
| Unit Price without VAT: | $3.52000 |
|---|---|
| Unit Price with VAT: | $3.80512 |



