CPC-OPTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC-OPTO
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1988J

DigiKey Part Number
212-CPC1988J-ND
Manufacturer
Manufacturer Product Number
CPC1988J
Description
SSR RELAY SPST-NO 900MA 0-1000V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) ISOPLUS264™
Datasheet
 Datasheet
EDA/CAD Models
CPC1988J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 1000 V
Load Current
900 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
ISOPLUS264™
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 450
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.17.99000Fr.17.99
10Fr.16.02800Fr.160.28
25Fr.15.30480Fr.382.62
50Fr.14.77960Fr.738.98
100Fr.14.27170Fr.1,427.17
250Fr.13.62664Fr.3,406.66
500Fr.13.15782Fr.6,578.91
Manufacturers Standard Package
Unit Price without VAT:Fr.17.99000
Unit Price with VAT:Fr.19.44719