CPC3708CTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC3708CTR

DigiKey Part Number
212-CPC3708CTR-ND - Tape & Reel (TR)
212-CPC3708CTRCT-ND - Cut Tape (CT)
212-CPC3708CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC3708CTR
Description
MOSFET N-CH 350V 5MA SOT89
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 350 V 5mA (Ta) 1.1W (Ta) Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
CPC3708CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
350 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0.35V
Rds On (Max) @ Id, Vgs
14Ohm @ 50mA, 350mV
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 0 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-40°C ~ 110°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,751
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.41000Fr.4.10
100Fr.0.38020Fr.38.02
500Fr.0.35130Fr.175.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.31950Fr.319.50
2,000Fr.0.29275Fr.585.50
3,000Fr.0.27911Fr.837.33
5,000Fr.0.26200Fr.1,310.00
7,000Fr.0.25472Fr.1,783.04
10,000Fr.0.24591Fr.2,459.10
25,000Fr.0.24380Fr.6,095.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726