


GTCR37-201M-R10-FS | |
|---|---|
DigiKey Part Number | GTCR37-201M-R10-FS-ND |
Manufacturer | |
Manufacturer Product Number | GTCR37-201M-R10-FS |
Description | GDT 200V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.42000 | Fr.2.42 |
| 5 | Fr.2.00600 | Fr.10.03 |
| 10 | Fr.1.85000 | Fr.18.50 |
| 50 | Fr.1.53500 | Fr.76.75 |
| 100 | Fr.1.41590 | Fr.141.59 |
| 250 | Fr.1.27196 | Fr.317.99 |
| 500 | Fr.1.17234 | Fr.586.17 |
| 1,000 | Fr.1.07995 | Fr.1,079.95 |
| 5,000 | Fr.1.04872 | Fr.5,243.60 |
| Unit Price without VAT: | Fr.2.42000 |
|---|---|
| Unit Price with VAT: | Fr.2.61602 |

