Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole
Building Automation – Protect/Sense/Control

GTCR37-900M-R10

DigiKey Part Number
GTCR37-900M-R10-ND
Manufacturer
Manufacturer Product Number
GTCR37-900M-R10
Description
GDT 90V 10KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial Cylinder, 3 Lead
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTCR36-900M-R10Littelfuse Inc.2,0001294-GTCR36-900M-R10-CHPFr.2.53000Parametric Equivalent
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.2.53000Fr.2.53
5Fr.2.09800Fr.10.49
10Fr.1.93700Fr.19.37
50Fr.1.60640Fr.80.32
100Fr.1.48190Fr.148.19
250Fr.1.33116Fr.332.79
500Fr.1.22686Fr.613.43
1,000Fr.1.13013Fr.1,130.13
5,000Fr.1.10355Fr.5,517.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.53000
Unit Price with VAT:Fr.2.73493