HQ6025LH5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,979
Unit Price: Fr.4.62000
Datasheet

Similar


STMicroelectronics
In Stock: 15,751
Unit Price: Fr.1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 18,207
Unit Price: Fr.1.18000
Datasheet

Similar


STMicroelectronics
In Stock: 1,967
Unit Price: Fr.1.22000
Datasheet

Similar


STMicroelectronics
In Stock: 2,312
Unit Price: Fr.1.28000
Datasheet

Similar


STMicroelectronics
In Stock: 97
Unit Price: Fr.1.28000
Datasheet

Similar


STMicroelectronics
In Stock: 355
Unit Price: Fr.1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 3,199
Unit Price: Fr.1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 14,904
Unit Price: Fr.1.13000
Datasheet

Similar


STMicroelectronics
In Stock: 14,305
Unit Price: Fr.1.18000
Datasheet

Similar


STMicroelectronics
In Stock: 502
Unit Price: Fr.1.35000
Datasheet

Similar


STMicroelectronics
In Stock: 8,497
Unit Price: Fr.2.11000
Datasheet

Similar


STMicroelectronics
In Stock: 2,251
Unit Price: Fr.2.11000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.38892
Datasheet
TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQ6025LH5

DigiKey Part Number
HQ6025LH5-ND
Manufacturer
Manufacturer Product Number
HQ6025LH5
Description
TRIAC ALTERNISTOR 600V 25A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 25 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 300A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
80 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types