HRDS313M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HRDS313M
HVAC - Take a Load Off – Protect Control Sense

HRDS313M

DigiKey Part Number
5666-HRDS313M-ND
Manufacturer
Manufacturer Product Number
HRDS313M
Description
RELAY TIME DELAY 3MIN 30A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
One Shot Time Delay Relay SPDT (1 Form C) Fixed, 3 Min Delay 30A @ 125/240VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
One Shot
Circuit
SPDT (1 Form C)
Delay Time
Fixed, 3 Min
Contact Rating @ Voltage
30A @ 125/240VAC
Voltage - Supply
24VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.86.13100Fr.861.31
Unit Price without VAT:Fr.86.13100
Unit Price with VAT:Fr.93.10761