


ITV4030L0812NR | |
|---|---|
DigiKey Part Number | 18-ITV4030L0812NRTR-ND - Tape & Reel (TR) 18-ITV4030L0812NRCT-ND - Cut Tape (CT) 18-ITV4030L0812NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L0812NR |
Description | FUSE BATTERY PROTECTOR 8V 12A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 4 ~ 9V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 1612 (4030 Metric) |
Current Rating (Amps) 12A | Size / Dimension 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) |
Voltage Rating - DC 36 VDC | DC Cold Resistance 0.00001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.16000 | Fr.4.16 |
| 5 | Fr.3.45000 | Fr.17.25 |
| 10 | Fr.3.18300 | Fr.31.83 |
| 50 | Fr.2.64020 | Fr.132.01 |
| 100 | Fr.2.43520 | Fr.243.52 |
| 250 | Fr.2.18704 | Fr.546.76 |
| 500 | Fr.2.01524 | Fr.1,007.62 |
| 1,000 | Fr.1.96885 | Fr.1,968.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.60854 | Fr.8,042.70 |
| Unit Price without VAT: | Fr.4.16000 |
|---|---|
| Unit Price with VAT: | Fr.4.49696 |


