L0103MTRP4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 41
Unit Price: Fr.0.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,594
Unit Price: Fr.1.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,037
Unit Price: Fr.0.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16,759
Unit Price: Fr.0.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.64000
Datasheet

Similar


STMicroelectronics
In Stock: 7,277
Unit Price: Fr.0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 3,231
Unit Price: Fr.0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 12,608
Unit Price: Fr.0.41000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0103MTRP4

DigiKey Part Number
L0103MTRP4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0103MTRP4
Description
TRIAC SENS GATE 600V 1A SOT223
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
7 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types