
0FLQ1.25T | |
|---|---|
DigiKey Part Number | 5666-0FLQ1.25T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ1.25T |
Description | FUSE CRTRDGE 1.25A 500VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.25A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.25A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.30.07000 | Fr.30.07 |
| 5 | Fr.24.95200 | Fr.124.76 |
| 10 | Fr.17.66000 | Fr.176.60 |
| 50 | Fr.15.33200 | Fr.766.60 |
| 100 | Fr.14.90020 | Fr.1,490.02 |
| Unit Price without VAT: | Fr.30.07000 |
|---|---|
| Unit Price with VAT: | Fr.32.50567 |


