

LBA110S | |
---|---|
DigiKey Part Number | 212-LBA110S-ND |
Manufacturer | |
Manufacturer Product Number | LBA110S |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.3.95000 | Fr.3.95 |
10 | Fr.3.52200 | Fr.35.22 |
25 | Fr.3.36320 | Fr.84.08 |
50 | Fr.3.24780 | Fr.162.39 |
100 | Fr.3.13650 | Fr.313.65 |
250 | Fr.2.99496 | Fr.748.74 |
500 | Fr.2.89210 | Fr.1,446.05 |
1,000 | Fr.2.79270 | Fr.2,792.70 |
Unit Price without VAT: | Fr.3.95000 |
---|---|
Unit Price with VAT: | Fr.4.26995 |