
2205.500HXP | |
|---|---|
DigiKey Part Number | F7970-ND |
Manufacturer | |
Manufacturer Product Number | 2205.500HXP |
Description | FUSE GLASS 500MA 250VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.16 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.6935 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 5 | Fr.0.65200 | Fr.3.26 |
| 10 | Fr.0.60200 | Fr.6.02 |
| 50 | Fr.0.49940 | Fr.24.97 |
| 100 | Fr.0.46070 | Fr.46.07 |
| 300 | Fr.0.40540 | Fr.121.62 |
| 500 | Fr.0.38188 | Fr.190.94 |
| 1,000 | Fr.0.35203 | Fr.352.03 |
| 5,000 | Fr.0.30460 | Fr.1,523.00 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |







