LSP05GxxxS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LSP05GxxxS

LSP05G240S

DigiKey Part Number
F9371-ND
Manufacturer
Manufacturer Product Number
LSP05G240S
Description
SPD TYPE 2 275VAC MCOV 1 POLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Operating Temperature
-45°C ~ 85°C
Features
Thermally Protected
Mounting Type
Screw
Approval Agency
cURus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.8.61000Fr.8.61
15Fr.6.53400Fr.98.01
30Fr.6.21167Fr.186.35
105Fr.5.76733Fr.605.57
255Fr.5.53482Fr.1,411.38
510Fr.5.38953Fr.2,748.66
1,005Fr.5.36691Fr.5,393.74
Manufacturers Standard Package
Unit Price without VAT:Fr.8.61000
Unit Price with VAT:Fr.9.30741