Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASM-14R-20-25

DigiKey Part Number
F6695TR-ND - Tape & Reel (TR)
F6695CT-ND - Cut Tape (CT)
F6695DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASM-14R-20-25
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Littelfuse Inc.
Operate Time
0.6 ms
Series
Release Time
0.2 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Type
Glass Body Reed
Length - Overall
0.760" (19.30mm)
Circuit
SPST-NO
Size - Body
0.090" Dia x 0.551" L (2.28mm x 14.00mm)
Operate Range
20 ~ 25AT
Height Above Board
0.112" (2.85mm)
Current - Switching
350mA (AC), 500mA (DC)
Operating Temperature
-40°C ~ 125°C
Voltage - Switching AC
140 V
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
1A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,425
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.15000Fr.1.15
10Fr.0.97100Fr.9.71
25Fr.0.90200Fr.22.55
100Fr.0.80360Fr.80.36
250Fr.0.74500Fr.186.25
500Fr.0.70472Fr.352.36
1,000Fr.0.66809Fr.668.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.71308Fr.2,139.24
Manufacturers Standard Package
Unit Price without VAT:Fr.1.15000
Unit Price with VAT:Fr.1.24315