Similar

P4KE130C | |
|---|---|
DigiKey Part Number | P4KE130C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE130C |
Description | TVS DIODE 111VWM DO204AL |
Customer Reference | |
Detailed Description | 187.95V Clamp 2.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE130C Models |
Category | Current - Peak Pulse (10/1000µs) 2.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 117.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 187.95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE130CA | Littelfuse Inc. | 0 | P4KE130CACT-ND | Fr.0.65000 | Direct |
| P4KE130CA-G | Comchip Technology | 0 | P4KE130CA-G-ND | Fr.0.09437 | Similar |



