Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14P550PX2855 | |
|---|---|
DigiKey Part Number | V14P550PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V14P550PX2855 |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 550 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP550EL2T7 | Littelfuse Inc. | 1,200 | F9827CT-ND | Fr.2.13000 | Parametric Equivalent |
| V14E550P | Littelfuse Inc. | 0 | F1939-ND | Fr.0.55000 | Parametric Equivalent |
| V14E550PL1T | Littelfuse Inc. | 0 | V14E550PL1T-ND | Fr.0.31743 | Parametric Equivalent |
| V14E550PL2A7 | Littelfuse Inc. | 0 | V14E550PL2A7-ND | Fr.0.31743 | Parametric Equivalent |
| V14E550PL2B7 | Littelfuse Inc. | 0 | V14E550PL2B7-ND | Fr.0.30483 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.52173 | Fr.4,173.84 |
| Unit Price without VAT: | Fr.0.52173 |
|---|---|
| Unit Price with VAT: | Fr.0.56399 |








