Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4KE550-B | |
|---|---|
DigiKey Part Number | P4KE550-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE550-B |
Description | TVS DIODE 495VWM 798VC DO204AL |
Customer Reference | |
Detailed Description | 798V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE550-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 495V | |
Voltage - Clamping (Max) @ Ipp | 798V | |
Current - Peak Pulse (10/1000µs) | 520mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |



