


P4SMA440CA | |
|---|---|
DigiKey Part Number | P4SMA440CATR-ND - Tape & Reel (TR) P4SMA440CACT-ND - Cut Tape (CT) P4SMA440CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440CA |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA440CA Models |
Category | Voltage - Clamping (Max) @ Ipp 602V |
Mfr | Current - Peak Pulse (10/1000µs) 700mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA440CA | Bourns Inc. | 9,956 | 118-P4SMA440CACT-ND | Fr.8.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.49200 | Fr.4.92 |
| 100 | Fr.0.32030 | Fr.32.03 |
| 500 | Fr.0.24624 | Fr.123.12 |
| 1,000 | Fr.0.22237 | Fr.222.37 |
| 2,000 | Fr.0.20227 | Fr.404.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.15042 | Fr.752.10 |
| 10,000 | Fr.0.14314 | Fr.1,431.40 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |







