37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27CA

DigiKey Part Number
P6KE27CALFTR-ND - Tape & Reel (TR)
P6KE27CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE27CA
Description
TVS DIODE 23.1VWM 37.5V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
37.5V
Mfr
Current - Peak Pulse (10/1000µs)
16.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE27CASTMicroelectronics3,020497-11387-1-NDFr.0.73000Similar
In-Stock: 3,708
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.30800Fr.3.08
100Fr.0.19650Fr.19.65
500Fr.0.14836Fr.74.18
1,000Fr.0.13281Fr.132.81
2,000Fr.0.11972Fr.239.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09058Fr.362.32
8,000Fr.0.08285Fr.662.80
12,000Fr.0.07891Fr.946.92
20,000Fr.0.07517Fr.1,503.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050