New Product
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB62CA-E

DigiKey Part Number
18-P6SMB62CA-ETR-ND - Tape & Reel (TR)
18-P6SMB62CA-ECT-ND - Cut Tape (CT)
18-P6SMB62CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB62CA-E
Description
TVS SURF MT DO214AA T&R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
85V
Mfr
Current - Peak Pulse (10/1000µs)
7.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
53V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
58.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.29200Fr.2.92
100Fr.0.18590Fr.18.59
500Fr.0.14006Fr.70.03
1,000Fr.0.12527Fr.125.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08871Fr.266.13
6,000Fr.0.08081Fr.484.86
9,000Fr.0.07678Fr.691.02
15,000Fr.0.07225Fr.1,083.75
21,000Fr.0.06982Fr.1,466.22
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888