


Q4010N5RP | |
|---|---|
DigiKey Part Number | Q4010N5RPTR-ND - Tape & Reel (TR) Q4010N5RPCT-ND - Cut Tape (CT) Q4010N5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q4010N5RP |
Description | TRIAC 400V 10A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 400 V 10 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 400 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.16000 | Fr.3.16 |
| 10 | Fr.2.07400 | Fr.20.74 |
| 100 | Fr.1.45500 | Fr.145.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.02056 | Fr.510.28 |
| 1,000 | Fr.1.00793 | Fr.1,007.93 |
| Unit Price without VAT: | Fr.3.16000 |
|---|---|
| Unit Price with VAT: | Fr.3.41596 |

