
Q6012LH1LEDTP | |
|---|---|
DigiKey Part Number | F7281-ND |
Manufacturer | |
Manufacturer Product Number | Q6012LH1LEDTP |
Description | TRIAC ALTERNISTOR 600V 12A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 8 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.25000 | Fr.2.25 |
| 50 | Fr.1.12700 | Fr.56.35 |
| 100 | Fr.1.01750 | Fr.101.75 |
| 500 | Fr.0.82570 | Fr.412.85 |
| 1,000 | Fr.0.78455 | Fr.784.55 |
| Unit Price without VAT: | Fr.2.25000 |
|---|---|
| Unit Price with VAT: | Fr.2.43225 |

