Q8008NH4TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.52058
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 495
Unit Price: Fr.4.63000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 996
Unit Price: Fr.4.63000
Datasheet

Similar


STMicroelectronics
In Stock: 115
Unit Price: Fr.1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 218
Unit Price: Fr.1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 4,941
Unit Price: Fr.1.64000
Datasheet

Similar


STMicroelectronics
In Stock: 5,566
Unit Price: Fr.1.44000
Datasheet

Similar


STMicroelectronics
In Stock: 984
Unit Price: Fr.3.40000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.37430
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,456
Unit Price: Fr.1.32000
Datasheet
TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount TO-263 (D2PAK)
TO-263

Q8008NH4TP

DigiKey Part Number
Q8008NH4TP-ND
Manufacturer
Manufacturer Product Number
Q8008NH4TP
Description
TRIAC ALTERNISTOR 800V 8A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 8 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
800 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8008NH4RPLittelfuse Inc.0Q8008NH4RPTR-NDFr.1.52058Parametric Equivalent
QJ8008NH4RPLittelfuse Inc.49518-QJ8008NH4RPCT-NDFr.4.63000Parametric Equivalent
QJ8008NH4TPLittelfuse Inc.99618-QJ8008NH4TP-NDFr.4.63000Parametric Equivalent
ACST610-8GSTMicroelectronics115497-16424-NDFr.1.69000Similar
ACST610-8GTRSTMicroelectronics218497-10417-1-NDFr.1.69000Similar
Available To Order
Check Lead Time
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1,000Fr.1.60059Fr.1,600.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.60059
Unit Price with VAT:Fr.1.73024