RF5032-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2,841
Unit Price: Fr.0.86000
Datasheet
Polymeric PTC Resettable Fuse 12V 1.25 A Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF5032-000

DigiKey Part Number
18-RF5032-000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF5032-000
Description
MICROASMDCH125F-2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.25 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
30 mOhms
Manufacturer
Littelfuse Inc.
Resistance - Post Trip (R1) (Max)
300 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
12V
Package / Case
1210 (3225 Metric), Concave
Current - Hold (Ih) (Max)
1.25 A
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Current - Trip (It)
3.75 A
Thickness (Max)
0.055" (1.40mm)
Current - Max
40 A
Approval Agency
TUV, UR
Time to Trip
1 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-USHT125KX/12-2Bourns Inc.2,841118-MF-USHT125KX/12-2CT-NDFr.0.86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.44759Fr.1,342.77
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44759
Unit Price with VAT:Fr.0.48384