



RGEF1100 | |
|---|---|
DigiKey Part Number | RGEF1100-ND RGEF1100HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF1100 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RGEF1100 Models |
Category | Time to Trip 7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.7 mOhms |
Series | Resistance - Post Trip (R1) (Max) 8.9 mOhms |
Packaging Bag Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.669" L x 0.098" W (17.00mm x 2.50mm) |
Current - Hold (Ih) (Max) 11 A | Height - Seated (Max) 1.024" (26.00mm) |
Current - Trip (It) 18.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V1100-TR | Eaton - Electronics Division | 0 | 283-PTR016V1100-TRCT-ND | Fr.0.87000 | Direct |
| 0ZRA1100FF1A | Bel Fuse Inc. | 0 | 5923-0ZRA1100FF1A-ND | Fr.0.29353 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 5 | Fr.0.74200 | Fr.3.71 |
| 10 | Fr.0.68400 | Fr.6.84 |
| 50 | Fr.0.56720 | Fr.28.36 |
| 100 | Fr.0.52350 | Fr.52.35 |
| 250 | Fr.0.47044 | Fr.117.61 |
| 500 | Fr.0.43382 | Fr.216.91 |
| 1,000 | Fr.0.39988 | Fr.399.88 |
| 5,000 | Fr.0.35143 | Fr.1,757.15 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

