



RGEF600-2 | |
|---|---|
DigiKey Part Number | RGEF600-2TR-ND - Tape & Reel (TR) RGEF600-2HFTR-ND - Tape & Reel (TR) RGEF600-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF600-2 |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 28 mOhms |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.402" L x 0.098" W (10.20mm x 2.50mm) |
Current - Hold (Ih) (Max) 6 A | Height - Seated (Max) 0.673" (17.10mm) |
Current - Trip (It) 10.2 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 5 | Fr.0.63200 | Fr.3.16 |
| 10 | Fr.0.58300 | Fr.5.83 |
| 50 | Fr.0.48400 | Fr.24.20 |
| 100 | Fr.0.44670 | Fr.44.67 |
| 250 | Fr.0.40152 | Fr.100.38 |
| 500 | Fr.0.37030 | Fr.185.15 |
| 1,000 | Fr.0.34138 | Fr.341.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.26965 | Fr.539.30 |
| 4,000 | Fr.0.24918 | Fr.996.72 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

