



| RUSBF110-2 | |
|---|---|
| DigiKey Part Number | RUSBF110-2HFTR-ND - Tape & Reel (TR) RUSBF110-2HFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | RUSBF110-2 | 
| Description | PTC RESET FUSE 16V 1.1A RADIAL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Through Hole Radial, Disc | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Polymeric | |
| Voltage - Max | 16V | |
| Current - Hold (Ih) (Max) | 1.1 A | |
| Current - Trip (It) | 2.2 A | |
| Current - Max | 40 A | |
| Time to Trip | 2.3 s | |
| Resistance - Initial (Ri) (Min) | 50 mOhms | |
| Resistance - Post Trip (R1) (Max) | 140 mOhms | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | |
| Height - Seated (Max) | 0.559" (14.20mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.199" (5.05mm) | |
| Approval Agency | CSA, TUV, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 | 
| 5 | Fr.0.44800 | Fr.2.24 | 
| 10 | Fr.0.41400 | Fr.4.14 | 
| 50 | Fr.0.34360 | Fr.17.18 | 
| 100 | Fr.0.31690 | Fr.31.69 | 
| 250 | Fr.0.28488 | Fr.71.22 | 
| 500 | Fr.0.26276 | Fr.131.38 | 
| 1,000 | Fr.0.24229 | Fr.242.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.19157 | Fr.574.71 | 
| 6,000 | Fr.0.17980 | Fr.1,078.80 | 
| Unit Price without VAT: | Fr.0.54000 | 
|---|---|
| Unit Price with VAT: | Fr.0.58374 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland