
| 160314-2 | |
|---|---|
| DigiKey Part Number | 160314-2-ND | 
| Manufacturer | |
| Manufacturer Product Number | 160314-2 | 
| Description | CONN QC RCPT 10-11.5AWG 0.250 | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11.5 AWG Crimp Connector Non-Mating End Insulated | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 160314-2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Gender | Female | |
| Tab Width | 0.250" (6.35mm) | |
| Tab Thickness | 0.031" (0.79mm) | |
| Tab Length | 0.305" (7.75mm) | |
| Length - Overall | 1.015" (25.78mm) | |
| Termination | Crimp | |
| Wire Gauge | 10-11.5 AWG | |
| Insulation | Non-Mating End Insulated | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Color | Yellow | |
| Contact Material | Brass | |
| Contact Finish | Tin | |
| Insulation Diameter | 0.250" (6.35mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 | 
| 10 | Fr.0.69600 | Fr.6.96 | 
| 25 | Fr.0.65200 | Fr.16.30 | 
| 50 | Fr.0.62080 | Fr.31.04 | 
| 100 | Fr.0.59120 | Fr.59.12 | 
| 250 | Fr.0.55412 | Fr.138.53 | 
| 500 | Fr.0.52764 | Fr.263.82 | 
| 1,000 | Fr.0.50246 | Fr.502.46 | 
| 2,500 | Fr.0.47100 | Fr.1,177.50 | 
| Unit Price without VAT: | Fr.0.82000 | 
|---|---|
| Unit Price with VAT: | Fr.0.88642 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland