RXE050 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 40,042
Unit Price: Fr.0.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,291
Unit Price: Fr.0.52000
Datasheet

Direct


Bourns Inc.
In Stock: 8,907
Unit Price: Fr.0.36000
Datasheet

Similar


SCHURTER Inc.
In Stock: 836
Unit Price: Fr.0.78000
Datasheet
RXE(F)050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXE(F)050

RXE050

DigiKey Part Number
RXE050-ND
Manufacturer
Manufacturer Product Number
RXE050
Description
PTC RESET FUSE 72V 500MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.311" Dia x 0.118" T (7.90mm x 3.00mm)
Height - Seated (Max)
0.539" (13.70mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable