SCR 800 V 1.25 A Sensitive Gate Surface Mount Compak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S802CS1RP

DigiKey Part Number
18-S802CS1RPTR-ND - Tape & Reel (TR)
18-S802CS1RPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S802CS1RP
Description
SCR 800V 1.25A COMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 800 V 1.25 A Sensitive Gate Surface Mount Compak
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
1.25 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
3 mA
Series
Current - Off State (Max)
1 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 110°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
50 µA
Package / Case
DO-214AA, SMB (3 Leads), Compak
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
Compak
Current - On State (It (AV)) (Max)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,540
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.05000Fr.2.05
10Fr.1.32000Fr.13.20
100Fr.0.90290Fr.90.29
500Fr.0.72448Fr.362.24
1,000Fr.0.68330Fr.683.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.55825Fr.1,395.62
Manufacturers Standard Package
Unit Price without VAT:Fr.2.05000
Unit Price with VAT:Fr.2.21605