S802ECSAP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 428
Unit Price: Fr.0.82000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.96000
Datasheet
SCR 800 V 1.5 A Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S802ECSAP

DigiKey Part Number
18-S802ECSAPCT-ND - Cut Tape (CT)
18-S802ECSAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S802ECSAP
Description
SCR 800V 1.5A TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 800 V 1.5 A Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
100 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
900 mA
Current - On State (It (RMS)) (Max)
1.5 A
Current - Hold (Ih) (Max)
3 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A, 24A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.96000Fr.0.96
10Fr.0.59900Fr.5.99
100Fr.0.39380Fr.39.38
500Fr.0.30546Fr.152.73
1,000Fr.0.27701Fr.277.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000Fr.0.21693Fr.433.86
4,000Fr.0.19967Fr.798.68
6,000Fr.0.19417Fr.1,165.02
Manufacturers Standard Package
Unit Price without VAT:Fr.0.96000
Unit Price with VAT:Fr.1.03776