S802ECSRP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 428
Unit Price: Fr.0.90000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.06000
Datasheet
SCR 800 V 1.5 A Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S802ECSRP

DigiKey Part Number
18-S802ECSRPTR-ND - Tape & Reel (TR)
18-S802ECSRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S802ECSRP
Description
SCR 800V 1.5A TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 800 V 1.5 A Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
1.5 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
3 mA
Series
Current - Off State (Max)
3 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Non Rep. Surge 50, 60Hz (Itsm)
20A, 24A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
100 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-92
Current - On State (It (AV)) (Max)
900 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S802ECSLittelfuse Inc.42818-S802ECS-NDFr.0.90000Parametric Equivalent
S802ECSAPLittelfuse Inc.018-S802ECSAPCT-NDFr.1.06000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.06000Fr.1.06
10Fr.0.66400Fr.6.64
100Fr.0.43870Fr.43.87
500Fr.0.34182Fr.170.91
1,000Fr.0.31061Fr.310.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.24373Fr.487.46
4,000Fr.0.22479Fr.899.16
6,000Fr.0.22328Fr.1,339.68
Manufacturers Standard Package
Unit Price without VAT:Fr.1.06000
Unit Price with VAT:Fr.1.14586