SA13ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,273
Unit Price: Fr.0.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.10225
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.25760
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.19.81840
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.19.97430
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,089
Unit Price: Fr.0.75000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.26039
Datasheet
21.5V Clamp 23.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA13ARLG

DigiKey Part Number
SA13ARLG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA13ARLG
Description
TVS DIODE 13VWM 21.5VC DO204AC
Customer Reference
Detailed Description
21.5V Clamp 23.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.2A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA13ALittelfuse Inc.1,27318-SA13ACT-NDFr.0.62000Direct
SLD13U-017Littelfuse Inc.0SLD13U-017-NDFr.1.10225Similar
SLD13U-017-BLittelfuse Inc.0SLD13U-017-B-NDFr.1.25760Similar
1N8156Microchip Technology01N8156-NDFr.19.81840Similar
1N8156E3Microchip Technology01N8156E3-NDFr.19.97430Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types