


SJ6010VTP | |
|---|---|
DigiKey Part Number | SJ6010VTP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6010VTP |
Description | SCR 600V 10A TO-251AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 10 A Standard Recovery Through Hole TO-251AA |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 10 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-251AA |
Current - On State (It (AV)) (Max) 6.4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.85883 | Fr.644.12 |
| Unit Price without VAT: | Fr.0.85883 |
|---|---|
| Unit Price with VAT: | Fr.0.92840 |

