


SL1002A350SM | |
|---|---|
DigiKey Part Number | F5671TR-ND - Tape & Reel (TR) F5671CT-ND - Cut Tape (CT) F5671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1002A350SM |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 5 | Fr.1.04800 | Fr.5.24 |
| 10 | Fr.0.96800 | Fr.9.68 |
| 50 | Fr.0.80300 | Fr.40.15 |
| 100 | Fr.0.74080 | Fr.74.08 |
| 250 | Fr.0.66576 | Fr.166.44 |
| 500 | Fr.0.61386 | Fr.306.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.50918 | Fr.509.18 |
| 2,000 | Fr.0.46903 | Fr.938.06 |
| 3,000 | Fr.0.45854 | Fr.1,375.62 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |

