Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole
Building Automation – Protect/Sense/Control

SL1003A230RF

DigiKey Part Number
SL1003A230RF-ND
Manufacturer
Manufacturer Product Number
SL1003A230RF
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.2.65000Fr.2.65
5Fr.2.19800Fr.10.99
10Fr.2.02900Fr.20.29
50Fr.1.68260Fr.84.13
100Fr.1.55220Fr.155.22
250Fr.1.39432Fr.348.58
500Fr.1.28500Fr.642.50
1,000Fr.1.18367Fr.1,183.67
5,000Fr.1.16023Fr.5,801.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.65000
Unit Price with VAT:Fr.2.86465