

SL1010A230SM | |
|---|---|
DigiKey Part Number | F6742TR-ND - Tape & Reel (TR) F6742CT-ND - Cut Tape (CT) F6742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1010A230SM |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 5 | Fr.1.20600 | Fr.6.03 |
| 10 | Fr.1.11400 | Fr.11.14 |
| 50 | Fr.0.92360 | Fr.46.18 |
| 100 | Fr.0.85210 | Fr.85.21 |
| 250 | Fr.0.76568 | Fr.191.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.65866 | Fr.592.79 |
| 1,800 | Fr.0.60668 | Fr.1,092.02 |
| 2,700 | Fr.0.59890 | Fr.1,617.03 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |

