SL1010A SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1010A SERIES

SL1010A230SM

DigiKey Part Number
F6742TR-ND - Tape & Reel (TR)
F6742CT-ND - Cut Tape (CT)
F6742DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1010A230SM
Description
GDT 230V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.46000Fr.1.46
5Fr.1.20600Fr.6.03
10Fr.1.11400Fr.11.14
50Fr.0.92360Fr.46.18
100Fr.0.85210Fr.85.21
250Fr.0.76568Fr.191.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900Fr.0.65866Fr.592.79
1,800Fr.0.60668Fr.1,092.02
2,700Fr.0.59890Fr.1,617.03
Manufacturers Standard Package
Unit Price without VAT:Fr.1.46000
Unit Price with VAT:Fr.1.57826