48.4V Clamp 74A Ipp Tvs Diode Surface Mount SMTO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD5S30A

DigiKey Part Number
18-SLD5S30ATR-ND - Tape & Reel (TR)
18-SLD5S30ACT-ND - Cut Tape (CT)
18-SLD5S30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD5S30A
Description
TVS DIODE 30VWM 48.4VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 74A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
74A
Mfr
Power - Peak Pulse
3600W (3.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
Nonstandard SMD
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8S30AHEaton - Electronics Division1,288283-SM8S30AHCT-NDFr.3.01000Similar
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.16000Fr.3.16
10Fr.2.07400Fr.20.74
100Fr.1.45210Fr.145.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.98902Fr.494.51
1,000Fr.0.97132Fr.971.32
Manufacturers Standard Package
Unit Price without VAT:Fr.3.16000
Unit Price with VAT:Fr.3.41596