


SMAJ170CA | |
|---|---|
DigiKey Part Number | SMAJ170CALFTR-ND - Tape & Reel (TR) SMAJ170CALFCT-ND - Cut Tape (CT) SMAJ170CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ170CA Models |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 1.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ170CA | Bourns Inc. | 12,708 | SMAJ170CABCT-ND | Fr.0.51000 | Similar |
| SMAJ170CA-TR | STMicroelectronics | 6,160 | 497-6506-1-ND | Fr.0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.24000 | Fr.2.40 |
| 100 | Fr.0.15160 | Fr.15.16 |
| 500 | Fr.0.11344 | Fr.56.72 |
| 1,000 | Fr.0.10111 | Fr.101.11 |
| 2,000 | Fr.0.09072 | Fr.181.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06622 | Fr.331.10 |
| 10,000 | Fr.0.06041 | Fr.604.10 |
| 15,000 | Fr.0.05745 | Fr.861.75 |
| 25,000 | Fr.0.05412 | Fr.1,353.00 |
| 35,000 | Fr.0.05317 | Fr.1,860.95 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

