SMBJ24A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14,917
Unit Price: Fr.0.49000
Datasheet

Similar


YAGEO
In Stock: 3,856
Unit Price: Fr.0.31000
Datasheet

Similar


YAGEO
In Stock: 980
Unit Price: Fr.0.31000
Datasheet
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ24A-HRA

DigiKey Part Number
SMBJ24A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ24A-HRA
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
24V
Supplier Device Package
Voltage - Breakdown (Min)
26.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB27ATaiwan Semiconductor Corporation01801-P6SMB27ACT-NDFr.0.49000Similar
SMBJ24ATaiwan Semiconductor Corporation14,917SMBJ24AFSCT-NDFr.0.49000Similar
SMBJ24A/TR13YAGEO3,85613-SMBJ24A/TR13CT-NDFr.0.31000Similar
SMBJ24A/TR7YAGEO98013-SMBJ24A/TR7CT-NDFr.0.31000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.10.07714Fr.30,231.42
Manufacturers Standard Package
Unit Price without VAT:Fr.10.07714
Unit Price with VAT:Fr.10.89339