
SMCJ45CA-E | |
---|---|
DigiKey Part Number | 18-SMCJ45CA-ETR-ND - Tape & Reel (TR) 18-SMCJ45CA-ECT-ND - Cut Tape (CT) 18-SMCJ45CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45CA-E |
Description | TVS 1.5KW 45V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.80000 | Fr.0.80 |
10 | Fr.0.49800 | Fr.4.98 |
100 | Fr.0.32500 | Fr.32.50 |
500 | Fr.0.25050 | Fr.125.25 |
1,000 | Fr.0.22647 | Fr.226.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.17635 | Fr.529.05 |
6,000 | Fr.0.16251 | Fr.975.06 |
9,000 | Fr.0.16000 | Fr.1,440.00 |
Unit Price without VAT: | Fr.0.80000 |
---|---|
Unit Price with VAT: | Fr.0.86480 |