
SMDJ440A | |
---|---|
DigiKey Part Number | 18-SMDJ440ATR-ND - Tape & Reel (TR) 18-SMDJ440ACT-ND - Cut Tape (CT) 18-SMDJ440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ440A |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.57000 | Fr.1.57 |
10 | Fr.1.16000 | Fr.11.60 |
100 | Fr.0.81700 | Fr.81.70 |
500 | Fr.0.66484 | Fr.332.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.66483 | Fr.1,994.49 |
Unit Price without VAT: | Fr.1.57000 |
---|---|
Unit Price with VAT: | Fr.1.69717 |